Vishay 293D226X9016C2TE3 Tantalum Capacitor SMD 22µF 16V DC 6x3.2x2.5mm

MPN
293D226X9016C2TE3
Brand
Vishay
EAN-13
2050009800062
Order Code
18-4382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Vishay's 293D226X9016C2TE3 is a surface-mount device (SMD) tantalum capacitor that offers a capacitance value of 22µF with a rated voltage of 16V DC. Measuring 6x3.2x2.5mm, this capacitor is well-suited for compact circuit designs where space is at a premium. Known for its reliability and stability in performance, the capacitor features a low equivalent series resistance (ESR), making it particularly beneficial for applications requiring efficient power supply filtering, energy storage, and decoupling in digital and analogue circuits. Its robust design and high volumetric efficiency enable its use in a variety of applications, including telecommunications, consumer electronics, and industrial equipment, where stable capacitance is essential under varying environmental conditions.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 22µF
Tolerance 0.1%
Voltage 16V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 6 x 3.2 x 2.5 mm
Height 2.5mm
Length 6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot