Vishay 293D226X9016B2TE3 SMD Tantalum Capacitor 22 µF 16 V 3.5x2.8x1.9 mm

MPN
293D226X9016B2TE3
Brand
Vishay
EAN-13
2050009800055
Order Code
18-4381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

Vishay 293D226X9016B2TE3 is a surface-mount tantalum capacitor designed to provide reliable and stable capacitance in demanding electronic applications. With a capacitance value of 22 µF and a rated voltage of 16 V, this component is well-suited for use in circuits requiring compact size and high capacitance density. The package measures 3.5 mm by 2.8 mm by 1.9 mm, allowing for easy integration into densely populated printed circuit boards. Commonly employed in filtering, decoupling, and energy storage applications across communication, industrial, and consumer electronics sectors, this capacitor offers a balance of durability and performance tailored for environments where space and reliability are at a premium.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 22µF
Tolerance 0.1%
Voltage 16V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.9 mm
Height 1.9mm
Length 3.5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot