Vishay 293D107X9016D2TE3 Tantalum Capacitor SMD 100µF 16V 7.3x4.3x2.8mm

MPN
293D107X9016D2TE3
Brand
Vishay
EAN-13
2050009800000
Order Code
18-4380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.936
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Vishay's 293D107X9016D2TE3 tantalum capacitor is a robust surface-mount device specifically designed for demanding electronic applications. This capacitor offers a capacitance of 100 microFarads and a voltage rating of 16 volts, housed within a compact package measuring 7.3 by 4.3 by 2.8 millimetres, making it suitable for circuit designs requiring high capacitance in a limited space. Its tantalum construction provides excellent reliability and stable performance over a wide temperature range, which is particularly advantageous in electronics where consistent operation is critical. Due to these characteristics, it finds typical applications in decoupling, filtering, and energy storage tasks within consumer electronics, telecommunications, and industrial systems, where space-efficient and reliable energy components are essential.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 100µF
Tolerance 0.1%
Voltage 16V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 7.3 x 4.3 x 2.8 mm
Height 2.8mm
Length 7.3mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 4.3mm

Reviews

Be the first to submit a review

Trustpilot