Vishay 293D107X9010C2TE3 Tantalum capacitor 100 µF 10 V SMD 6x3.2x2.5mm

MPN
293D107X9010C2TE3
Brand
Vishay
EAN-13
2050009799984
Order Code
18-4378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Vishay 293D107X9010C2TE3 is a tantalum capacitor designed to meet the rigorous demands of precision electronic circuits. This surface-mount device (SMD) capacitor features a capacitance of 100 microFarads and a voltage rating of 10 volts, making it suitable for applications requiring stable capacitance in power supply filtering, decoupling, and energy storage. The compact dimensions of 6 by 3.2 by 2.5 millimetres make it ideal for high-density circuit board designs where space is at a premium. Known for its high reliability, the Vishay 293D107X9010C2TE3 is commonly utilised in telecommunications equipment, industrial instruments, and consumer electronics. The capacitor's robust construction ensures it maintains performance across a wide range of temperatures and frequencies.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 100µF
Tolerance 0.1%
Voltage 10V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 6 x 3.2 x 2.5 mm
Height 2.5mm
Length 6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot