Vishay 293D106X9020B2TE3 Tantalum capacitor SMD 10µF 20V 3.5x2.8x1.9mm

MPN
293D106X9020B2TE3
Brand
Vishay
EAN-13
2050009799946
Order Code
18-4374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Vishay 293D106X9020B2TE3 is a tantalum capacitor designed for surface-mount applications, offering a capacitance of 10µF with a voltage rating of 20V. Constructed with dimensions of 3.5 x 2.8 x 1.9 mm, this component is well-suited for compact electronics where size and efficiency are crucial. Tantalum capacitors like this one are valued for their stable capacitance and low leakage current, making them ideal for use in applications such as power supply circuits, filtering, and decoupling in various industrial and consumer electronics. The Vishay 293D106X9020B2TE3 provides reliability in demanding environments, offering longevity and performance where precise energy storage and release cycles are required.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 10µF
Tolerance 0.1%
Voltage 20V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.9 mm
Height 1.9mm
Length 3.5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot