Vishay 293D106X9010A2TE3 Tantalum capacitor SMD 10µF 10V 3.2x1.6x1.6mm

MPN
293D106X9010A2TE3
Brand
Vishay
EAN-13
2050009799892
Order Code
18-4267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.117
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Vishay 293D106X9010A2TE3 is a surface-mount tantalum capacitor, distinguished by its compact dimensions of 3.2 mm x 1.6 mm x 1.6 mm. This component offers a capacitance of 10 microFarads and is rated for a maximum voltage of 10 volts. Tantalum capacitors like this one are known for their stability, reliability, and high capacitance per volume ratio, making them ideal for applications where space is at a premium. Commonly used in decoupling, filtering, and bypass functions within electronic circuits, this capacitor is suitable for mobile phones, laptops, and other portable electronic devices requiring efficient energy storage and voltage regulation.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 10µF
Tolerance 0.1%
Voltage 10V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.6 mm
Height 1.6mm
Length 3.2mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot