Vishay 293D105X9050C2TE3 Tantalum Capacitor SMD 1µF 50V 6x3.2x2.5mm

MPN
293D105X9050C2TE3
Brand
Vishay
EAN-13
2050009800222
Order Code
18-4266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Vishay's 293D105X9050C2TE3 is a tantalum capacitor designed for surface mount applications, featuring compact dimensions of 6x3.2x2.5mm. This tantalum capacitor offers a capacitance of 1µF and supports a voltage rating of 50V, making it well-suited for applications requiring reliable performance under stable voltage conditions. Tantalum capacitors, such as this one, are commonly used in power supply filtering, energy storage, and decoupling applications within a range of electronic devices due to their stable capacitance over temperature and frequency. The robust construction and efficient design of the Vishay 293D105X9050C2TE3 make it ideal for use in automotive, telecommunications, and computer systems where space constraints and performance are critical factors.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 1µF
Tolerance 0.1%
Voltage 50V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 6 x 3.2 x 2.5 mm
Height 2.5mm
Length 6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot