Vishay 293D105X9035B2TE3 Tantalum capacitor SMD 1µF 35V 3.5x2.8x1.9mm

MPN
293D105X9035B2TE3
Brand
Vishay
EAN-13
2050009799885
Order Code
18-4264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.315
500+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,500 availableBack-order availability date - 13/11/2026

Vishay 293D105X9035B2TE3 is a tantalum capacitor featuring a capacitance of 1µF and a rated voltage of 35V. This surface-mount device measures 3.5 x 2.8 x 1.9 mm, making it suitable for compact circuit designs where space constraints are a consideration. As a reliable component known for its stability and low leakage current, it is commonly used in precision electronic applications such as decoupling, filtering, and energy storage in both analogue and digital circuits. Its robust construction allows it to perform effectively in environments where temperature and electrical stress might otherwise impede other capacitor types. Additionally, the Vishay 293D series is known for its durability and high capacitance retention, making it a preferred choice in automotive and telecommunications industries.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 1µF
Tolerance 0.1%
Voltage 35V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.9 mm
Height 1.9mm
Length 3.5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot