Vishay 25RIA120 SCR Thyristor 25A 1200V TO48

MPN
25RIA120
Brand
Vishay
EAN-13
2050000050503
Order Code
54-6036
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.81 £19.39
10+ £17.79
100+ £17.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

A 25A 1200V medium power thyristor that features high stability and reliability at high temperature. A low thermal resistance assists with thermal management. Ideal for medium power switching and phase control applications such as brightness control, heating and energy supply systems, motor control, etc.
  • TO-48 case with assembly bolt M6 x 10
  • Improved glass passivation
  • High di/dt and dv/dt capabilities
  • Wide temperature range -65°C to +125°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thyristor (SCR)
Current Rating 25A
Peak Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot