Vishay 25F40 Recovery Diode 25A 400V DO-4

Image Representative of Range

Vishay 25F40 Recovery Diode 25A 400V DO-4

MPN
25F40
Brand
Vishay
EAN-13
2050000050916
Order Code
54-6057
Country of Origin
Italy
View Full Product Range (5)

Discontinued


A 400V 25A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-4 Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Rectifier Diode
Current 25A
Forward Voltage 1.26V
Peak Reverse Voltage 400V
Package Style DO-4
Thermal Resistance 2°C/W

Trustpilot