Vishay 249FGJS0XB25105KA Precision potentiometer 1W 1MΩ Mono Rotary 1pc

MPN
249FGJS0XB25105KA
Brand
Vishay
EAN-13
2050000108334
Order Code
18-4249
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.82
10+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vishay 249FGJS0XB25105KA Precision potentiometer is a robust component designed for precise rotational control in electronic circuits. This mono rotary potentiometer is rated at 1 watt and offers a total resistance of 1 megaohm, making it suitable for applications requiring fine resolution and high reliability. As a versatile slide potentiometer, it is commonly utilised in audio controls, measurement equipment, and other instrumentation where accurate variable resistance is critical. The device's construction ensures long-term stability and performance under varying electrical and environmental conditions, supporting a broad range of engineering applications where precision adjustments are essential.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Linear
Resistance 1mΩ
Power Rating 1W
Axle Diameter 6.35mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 12.7 x 12.7 x 11.4 mm
Electrical Angle 265°
Height 11.4mm
Length 12.7mm
Lever Length 12.7mm
Maximum Temperature +125°C
Mechanical Angle 295°
Min. temperature -55°C
Output Mono
Product Type Precision potentiometer
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Temperature Range -55 - +125°C
Thread Length 9.5mm
Tolerance ± 10%
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot