Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay 2322 157 11009 10r Mrs16 0.4W Metal Film Resistor - Pack of 100

Vishay 2322 157 11009 10r Mrs16 0.4W Metal Film Resistor - Pack of 100

Order Code:  

64-0400

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 2322 157 11009  Copy to clipboard
 Report an error

Discontinued

10R 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in a pack of 100.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Resistance 10Ω
Tolerance 1%
Power Handling 0.4W
Working Voltage 200V
Temperature Coefficient 50ppm/°K

Reviews


Be the first to submit a review