Vishay 2322 157 11001 100r Mrs16 0.4W Mf Resistor - Pack of 100

MPN
2322 157 11001
Brand
Vishay
Order Code
64-0440
Country of Origin
Czech Republic

Discontinued


100R 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in a pack of 100.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 100Ω
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 50ppm/°K
Case Type Axial

Trustpilot