Vishay 2222 058 58682 6800µF ±20% 63V 105°C Snap-In Alum Elec Capacitor

MPN
2222 058 58682
Brand
Vishay
Order Code
49-2136
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

A 6800µF 63V general purpose 105°C snap-in electrolytic capacitor from Vishay that features an extended temperature range along with a very long useful life, low ESR and high ripple current capability. The capacitor is suitable for use in smoothing and filtering applications, computer, telecommunications and industrial systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 35 x 50mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +105°C
  • Useful life ≤50V 5000 hours, ≥63V 10,000 hours
  • Presssure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Electrolytic capacitor
Capacitance 6800µF
Tolerance 20%
Voltage 63V
Operating Temperature 105°C
Diameter 35mm
Height 50mm
Maximum Temperature +105°C
Min. temperature -40°C
Pitch 10mm
Ripple 4.58A

Reviews

Be the first to submit a review

Trustpilot