Vishay 2222 056 57472 4700µF ±20% 40V 85°C Snap-In Alum Elec Capacitor

MPN
2222 056 57472
Brand
Vishay
Order Code
49-2111
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.27
10+ £8.51
100+ £8.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 249 in stock

A 4700µF 40V 85°C snap-in electrolytic capacitor from Vishay that is a general purpose component that features high ripple current capability and a long useful life. Suitable for use as a smoothing and filtering capacitor in applications such as audio/video systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 25 x 30mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +85°C
  • Useful life 12,000 hours
  • Presssure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Electrolytic capacitor
Capacitance 4700µF
Tolerance 20%
Voltage 40V
Operating Temperature 85°C
Diameter 25mm
Height 30mm
Maximum Temperature +85°C
Min. temperature -40°C
Pitch 10mm
Ripple 2.28A

Reviews

Be the first to submit a review

Trustpilot