Vishay 2222 056 57223 22000µF ±20% 40V 85°C Snap-In Alum Elec Capacitor

MPN
2222 056 57223
Brand
Vishay
Order Code
49-2113
Country of Origin
Netherlands

No longer stocked


A 22,000µF 40V 85°C snap-in electrolytic capacitor from Vishay that is a general purpose component that features high ripple current capability and a long useful life. Suitable for use as a smoothing and filtering capacitor in applications such as audio/video systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 35 x 50mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +85°C
  • Useful life 12,000 hours
  • Pressure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Electrolytic capacitor
Capacitance 22000µF
Tolerance 20%
Voltage 40V
Diameter 35mm
Height 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Pitch 10mm
Ripple 4.86A
Temperature 85°C

Trustpilot