Vishay 2222 056 46223 22000µF ±20% 25V 85°C Snap-In Alum Elec Capacitor

MPN
2222 056 46223
Brand
Vishay
Order Code
49-2109
Country of Origin
Netherlands
View Full Product Range (2)

Discontinued


A 22,000µF 25V 85°C snap-in electrolytic capacitor from Vishay that is a general purpose component that features high ripple current capability and a long useful life. Suitable for use as a smoothing and filtering capacitor in applications such as audio/video systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 30 x 50mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +85°C
  • Useful life 12,000 hours
  • Pressure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 22000µF
Tolerance 20%
Voltage 25V
Operating Temperature 85°C
Diameter 30mm
Height 50mm
Pitch 10mm
Ripple 4.96A

Trustpilot