Vishay 1N4151 Switching Diode 150mA 75V DO-35

MPN
1N4151
Brand
Vishay
EAN-13
2050000040542
Order Code
54-0008
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 5,532 in stock

A 75V 0.15A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-35 Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Rectifier Diode
Current 0.15A
Forward Voltage 0.88V
Peak Reverse Voltage 75V
Package Style DO-35
Thermal Resistance 350°C/W

Reviews

Be the first to submit a review

Trustpilot