Visaton 2909 K 28 WP - 8 Ohm Round Mini Speaker 2.8cm

MPN
2909
Brand
Visaton
EAN-13
4007540029092
Order Code
35-2946
Country of Origin
China

Discontinued


This Visaton K 28 WP 8Ω 2.8cm miniature speaker has a plastic (Mylar) diaphragm. It produces an excellent balanced frequency response and good voice reproduction and is particularly well suited to applications in very small devices.


  • Functionally at cold according to EN 60068-2-1/EN 50155
Type Waterproof
Impedance 8Ω
Power - Rated 1W
IP Rating IP65
Size 28mm

Trustpilot