Visaton 2312 GRILLE FRS 7 Protective Grille 7cm

MPN
2312
Brand
Visaton
EAN-13
4007540023120
Order Code
35-2960
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.11
10+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 9 days

A protective grille made of black painted metal. The decoration ring has been made from black plastic.


  • Ideal for FR 7; 4Ω, FRS 7; 4Ω, FRS 7; 8Ω, FRS 7 S; 8Ω, FRS 7 W; 8Ω
Type Speaker grille
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black
Height 73mm
Length 73mm
Material - Cone Metal

Questions

*Question functionality currently disabled
Question by: Product code: 35-2960

Q. dimensions of the grill itself?

A. Thanks for your enquiry. According to the technical info, the grill has a diameter of 53mm.

Reviews

Perfect

Perfect for use with the speaker.

Reviewed by: DSB

Trustpilot