Vileda 168895 INFINITY flex drying rack 30m drying space white 1 pc |
20-5923
|
|
Back order - 37 availableBack-order availability date - 03/12/2026
|
1+ £53.91
Price per unit Ex VAT
|
Drying Rack |
|
White |
|
Vileda 171448 SUPER+ Bin liner 30L 15 pcs Black Durable Plastic |
20-5924
|
|
Despatched within 4 working days - 281 in stock
|
3+ £1.77
Price per unit Ex VAT
|
Bin liner |
30L |
Black |
15 |
Vileda 171945 Bin liner Lavender fragrance 30L 15pcs |
20-5925
|
|
Despatched within 4 working days - 11 in stock
|
2+ £2.23
Price per unit Ex VAT
|
Bin liner |
30L |
|
15 |
Vileda 171963 Bin liner 20L 15 pcs Black Durable and tear-resistant |
20-5926
|
|
Despatched within 4 working days - 389 in stock
|
3+ £1.85
Price per unit Ex VAT
|
Bin liner |
30L |
Black |
15 |
Vileda 171971 SUPER+ Bin liner 50L Pack of 10 Durable and strong |
20-5927
|
|
Despatched within 4 working days - 992 in stock
|
3+ £1.90
Price per unit Ex VAT
|
Bin liner |
50l |
|
10 |
Vileda 172182 ECO+ Bin liner 100L 10 pcs Eco-friendly material |
20-5928
|
|
|
2+ £3.43
Price per unit Ex VAT
|
Bin liner |
100L |
Black |
10 |
Vileda 172185 Vileda ECO+ Bin liner 30L 15 pcs biodegradable eco-friendly |
20-5929
|
|
|
2+ £2.52
Price per unit Ex VAT
|
Bin liner |
30L |
Black |
15 |
Vileda 172187 Bin liner 50L ECO+ 12 pcs |
20-5930
|
|
|
2+ £2.81
Price per unit Ex VAT
|
Bin liner |
50l |
Black |
|
Vileda 172665 Pet Pro Microfibre Towel Pet towel 1 pc(s) Blue Microfibre |
20-5933
|
|
Back order - 15 availableBack-order availability date - 03/12/2026
|
1+ £5.74
Price per unit Ex VAT
|
Pet towel |
|
|
|
Vileda 172670 Pet Pro Microfibre Towel XL Grey Microfibre 1 pc |
20-5934
|
|
Back order - 18 availableBack-order availability date - 03/12/2026
|
1+ £11.00
Price per unit Ex VAT
|
Pet towel |
|
Grey |
|
Vileda 173741 MICROFIBER CLOTH Megapack 14pcs New multicolour cleaning |
20-5936
|
|
Despatched within 4 working days - 79 in stock
|
1+ £13.00
Price per unit Ex VAT
|
Tissue |
|
|
|
Vileda174097 KING Ultimate Drying rack Black 1 pc 20 m drying space |
20-5937
|
|
Back order - 44 availableBack-order availability date - 03/12/2026
|
1+ £48.00
Price per unit Ex VAT
|
Drying Rack |
|
Black |
|