Vileda 171945 Bin liner Lavender fragrance 30L 15pcs

MPN
171945
Brand
Vileda
EAN-13
4023103198074
Order Code
20-5925
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Vileda 171945 is a high-quality bin liner designed for efficient waste management. This product, known as the Vileda SUPER+ 30L Lavendel, comes in a package containing 15 individual liners, each with a capacity of 30 litres. The liners are infused with a lavender fragrance, providing a pleasant scent that helps neutralise odours typically associated with waste storage. Engineered for compatibility with various types of litter, trash, rubbish, and waste bins, these liners ensure a secure and reliable fit, maintaining hygiene and cleanliness in both residential and commercial settings. The robust construction and fragrance technology make them particularly suitable for use in office buildings, hospitality environments, and other contexts where odour control is essential.
Type Bin liner
Size 30L
Quantity 15

Reviews

Be the first to submit a review

Trustpilot