Vileda 171963 Bin liner 20L 15 pcs Black Durable and tear-resistant

MPN
171963
Brand
Vileda
EAN-13
4023103196520
Order Code
20-5926
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

Vileda 171963 is a durable and tear-resistant bin liner designed specifically for 20-litre waste bins. Each package contains 15 black liners that are engineered to fit snugly within standard litter, trash, rubbish, and waste bins. The material composition ensures robustness, making it suitable for environments where liner integrity is crucial, such as in industrial settings, laboratories, and high-traffic commercial areas. These bin liners facilitate efficient waste management by preventing leaks and tears that could lead to contamination or maintenance issues, thus making them ideal for engineers and facilities management professionals seeking reliable refuse disposal options.
Type Bin liner
Size 30L
Quantity 15
Colour Black

Reviews

Be the first to submit a review

Trustpilot