Viking Tech CSRV0207FTDT60R4-1 0603 SMD Resistors High precision 60.4Ω

Image Representative of Range

Viking Tech CSRV0207FTDT60R4-1 0603 SMD Resistors High precision 60.4Ω

MPN
CSRV0207FTDT60R4-1
Brand
Viking Tech
EAN-13
2050005073552
Order Code
20-5905
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,935 in stock

Viking Tech CSRV0207FTDT60R4-1 is a high precision chip resistor with a resistance value of 60.4 ohms, manufactured in a 0603 surface-mount device (SMD) package. Designed for applications requiring precise impedance control, this resistor exhibits exceptional performance in circuits where space-saving components are necessary. Its Melf configuration and robust construction make it suitable for high-density electronic circuits, such as those found in telecommunications and medical instrumentation. The resistor's reliability and stability under varying environmental conditions ensure consistent performance in demanding settings. Commonly referenced by alternate description 1621800, it remains a critical component in advanced engineering projects across diverse industries.
Type Metal film resistor
Resistance 60.4ω
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot