Viking Tech CSRV0207FTDT3300-1 SMD Resistor 330 Ohm 0603 size

Image Representative of Range

Viking Tech CSRV0207FTDT3300-1 SMD Resistor 330 Ohm 0603 size

MPN
CSRV0207FTDT3300-1
Brand
Viking Tech
EAN-13
2050005074061
Order Code
20-5897
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.056
500+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,085 in stock

Viking Tech CSRV0207FTDT3300-1 is an SMD resistor designed for surface-mount technology applications in an 0603 package size, offering a resistance of 330 ohms. This component is precision-engineered using Melf construction, providing reliable impedance stability essential for high-frequency circuits and signal processing. Engineers often utilise this resistor in electronic circuits where compact size and precise resistance are crucial, such as in telecommunications, computing systems, and consumer electronics. Adhering to industry standards, the CSRV0207FTDT3300-1 is well-suited for integration into various automated assembly processes, supporting a wide range of electrical and electronic applications.
Type Metal film resistor
Resistance 330ω
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot