Viking Tech CSRV0207FTDT2000-1 SMD Resistors 0603 2k Ohm 1 percent thick film

Image Representative of Range

Viking Tech CSRV0207FTDT2000-1 SMD Resistors 0603 2k Ohm 1 percent thick film

MPN
CSRV0207FTDT2000-1
Brand
Viking Tech
EAN-13
2050005065830
Order Code
20-5890
Country of Origin
Taiwan
View Full Product Range (63)

Discontinued


Viking Tech CSRV0207FTDT2000-1 is a high precision 0603 surface mount device (SMD) resistor offering a resistance value of 2k ohms with a tolerance of 1 percent, based on thick film technology. This component, identified under alternate codes 1621037 and 02050005065830, exemplifies reliability and stability in impedance within electronic circuits. The CSRV0207FTDT2000-1 is particularly suited for integration in various electronic and telecommunications applications, where precise resistance values are required to maintain circuit stability and performance. As an essential element in the design and development of compact, high-density circuit boards, this resistor facilitates enhanced thermal performance and optimal electrical conductivity, essential for advanced industrial and consumer electronics.
Type Metal film resistor
Resistance 200ω
Power Rating 1w

Trustpilot