Viking Tech CSRV0207FTDT1004-1 0603 SMD Resistors

Image Representative of Range

Viking Tech CSRV0207FTDT1004-1 0603 SMD Resistors

MPN
CSRV0207FTDT1004-1
Brand
Viking Tech
EAN-13
2050005076607
Order Code
20-5882
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.056
500+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,725 in stock

Viking Tech CSRV0207FTDT1004-1 is a high-precision 0603 surface mount device (SMD) resistor that offers reliable performance in compact electronic circuits. Designed with precision engineering, it features an impedance of 1 kilohm, ensuring consistent resistance in various applications. The chip resistor is ideal for usage in Melf configurations and is commonly employed in sectors such as telecommunications, automotive electronics, and consumer electronics due to its robust construction and capability to withstand challenging environmental conditions. Its compact size and efficient design make it a suitable choice for circuit boards requiring precise resistance without occupying excessive space.
Type Metal film resistor
Resistance 1MΩ
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot