Viking Tech CSRV0207FTDT0030-1 0603 SMD Resistors 1% 30mΩ 0.1W

Image Representative of Range

Viking Tech CSRV0207FTDT0030-1 0603 SMD Resistors 1% 30mΩ 0.1W

MPN
CSRV0207FTDT0030-1
Brand
Viking Tech
EAN-13
2050005063232
Order Code
20-5872
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,717 in stock

Viking Tech CSRV0207FTDT0030-1 is a 0603 surface-mount device (SMD) resistor, designed for precise current sensing applications. With a resistance rating of 30 milliohms and tolerance of 1%, it offers reliable performance in circuits requiring meticulous impedance control. This chip resistor, specified for a power rating of 0.1 watt, is suited for high-density electronic applications where space efficiency and heat dissipation are critical. Engineers commonly utilise these resistors in power management, battery charging circuits, and various electronic instrumentation where accurate measurement of current flow is essential. As an integral component in a range of electronic assemblies, the CSRV0207FTDT0030-1 ensures consistent and dependable circuit functionality.
Type Metal film resistor
Resistance
Power Rating 1w

Reviews

Be the first to submit a review

Trustpilot