Viking Tech CSRV0204FTDGR390-1 SMD Resistor 0603 390 Ohm 1% Thin Film

Image Representative of Range

Viking Tech CSRV0204FTDGR390-1 SMD Resistor 0603 390 Ohm 1% Thin Film

MPN
CSRV0204FTDGR390-1
Brand
Viking Tech
EAN-13
2050005062075
Order Code
20-5867
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,790 in stock

Viking Tech CSRV0204FTDGR390-1 is a precision thin-film chip resistor designed in the 0603 surface-mount device (SMD) package. This specific model offers a resistance of 390 ohms with a tolerance of 1%, making it suitable for applications where precise impedance matching and stability are crucial. The resistor's thin-film technology ensures high performance and reliability in various electronic circuits, which is essential for maintaining signal integrity in telecommunications, consumer electronics, and automotive systems. Known in some contexts by its alternate description, 1621152, this Mini MELF component serves as a critical element in both analogue and digital circuit designs, helping engineers achieve efficient power management and signal conditioning.
Type Metal film resistor
Resistance 0.39ω
Power Rating 0.4w

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot