Viking Tech CSRV0204FTDG6800-1 0603 SMD Resistor 680 Ohm 1% 1/16W

Image Representative of Range

Viking Tech CSRV0204FTDG6800-1 0603 SMD Resistor 680 Ohm 1% 1/16W

MPN
CSRV0204FTDG6800-1
Brand
Viking Tech
EAN-13
2050005064383
Order Code
20-5865
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
150+ £0.0231
500+ £0.0202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 909 in stock

Viking Tech CSRV0204FTDG6800-1 is a 0603 surface-mount device (SMD) resistor designed for applications requiring precision impedance control, featuring a resistance of 680 Ohms with a tolerance of 1%. This chip resistor, also catalogued under the alternate description 1620892, presents a power rating of 1/16 watt, making it well-suited for miniaturised and high-density electronic circuits. Its compact size and excellent stability are advantageous for applications such as telecommunications, consumer electronics, and automotive electronics where space saving and reliable performance are critical.
Type Metal film resistor
Resistance 680ω
Power Rating 0.4w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot