Viking Tech CSRV0204FTDG4R70-1 SMD Resistor 0603 Thin Film 4.7 Ohm

Image Representative of Range

Viking Tech CSRV0204FTDG4R70-1 SMD Resistor 0603 Thin Film 4.7 Ohm

MPN
CSRV0204FTDG4R70-1
Brand
Viking Tech
EAN-13
2050005063867
Order Code
20-5864
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.037
500+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,901 in stock

Viking Tech CSRV0204FTDG4R70-1 is a surface-mount device (SMD) resistor classified under the 0603 package size. This thin film chip resistor offers a precise resistance value of 4.7 ohms, making it ideal for applications requiring accurate impedance control and consistent electrical performance. The Mini MELF configuration ensures compactness, which is critical for high-density circuit board designs. Engineers often utilise this component in telecommunications equipment, computing hardware, and consumer electronics where its reliability and precision in signal processing are essential.
Type Metal film resistor
Resistance 4.7ω
Power Rating 0.4w

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot