Vigortronix VTX-214-0005-109 0.5W SMPS AC-DC CONVERTER 9V

MPN
VTX-214-0005-109
Brand
Vigortronix
Order Code
88-0041
Country of Origin
China

Discontinued


A 9V 0.5W AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 14.5mm height
  • Input voltage range 85 to 265V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Insulation class II
  • Safety EN61558, EN60950
  • Rating UL 94V-0
Output Power Max 0.5W
Output Voltage 9V
Output Current 55mA
Dimensions 28 x 23.5 x 14mm
Efficiency 60%
Input Voltage 85 to 265V
Isolation Voltage (AC) 3600V

Trustpilot