Vigortronix VTX-211-015-112 15W DIN Rail Power Supply 90-264V AC - 12V DC

MPN
VTX-211-015-112
Brand
Vigortronix
Order Code
88-0129
Country of Origin
China

Discontinued


This 12V 15W DIN rail mounted power supply features low standby power and a regulated single output. A wide input voltage range makes this PSU suitable for a wide variety of applications.

Suitable applications for this PSU include: process control, factory automation, traffic and transport systems, industrial applications, etc.


  • Switch mode power supply
  • Input voltage range 90 to 264V AC
  • Regulated single output
  • Low standby power
  • 100% Burn-in test
  • LED Indicator DC On, DC Low
  • 3kV Isolation voltage
  • Rating UL 94V-0
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 15W
1st secondary output voltage 264V
2nd secondary output voltage 264V
3rd secondary output voltage 264V
Dimensions (L x W x H) 108 x 22.5 x 95mm
Nominal value output voltage 1 11.6V
Open Frame/DIN Rail DIN rail
Output voltage stabilized 264V
Rated supply voltage AC 50 Hz 264V
Rated supply voltage AC 60 Hz 264V
Rated supply voltage DC 264V
Supply Voltage Range 90 to 264V
Temperature Range -25 to +70°C
Voltage type (supply voltage) 264V

Trustpilot