Vigortronix VTX-186-500 Auto Transformer 500VA

MPN
VTX-186-500
Brand
Vigortronix
Order Code
88-2896
Country of Origin
United Kingdom

Discontinued


These 500VA auto transformers employ a single non-isolated winding to step up or step down the available line voltage to match the requirements of the load. Examples include supply to fridges, air conditioners, compressors etc. With its small size and weight, the auto-transformer can be installed easily in existing equipment.


  • Connection made by insulated terminal block
  • Windings are covered with metal shrouds
  • Insulating rating: Class B
Type Open
Primary Voltage 0 / 110 / 220 / 230 / 240V
Secondary Voltage 0 / 110 / 220 / 230 / 240V
Power Rating 500VA
Mounting Type Terminal block
Weight 3.6kg

Trustpilot