Vigortronix VTX-186-1000 Auto Transformer 1000VA

MPN
VTX-186-1000
Brand
Vigortronix
Order Code
88-2897
Country of Origin
United Kingdom

Discontinued


These 1000VA auto transformers employ a single non-isolated winding to step up or step down the available line voltage to match the requirements of the load. Examples include supply to fridges, air conditioners, compressors etc. With its small size and weight, the auto-transformer can be installed easily in existing equipment.


  • Connection made by insulated terminal block
  • Windings are covered with metal shrouds
  • Insulating rating: Class B
Type Open
Primary Voltage 0 / 110 / 220 / 230 / 240V
Secondary Voltage 0 / 110 / 220 / 230 / 240V
Power Rating 1000VA
Mounting Type Terminal block
Weight 6.3kg

Questions

*Question functionality currently disabled
Question by: Product code: 88-2897

Q. Are the windings copper or aluminum?

A. Hi C, thank you for your question. We have checked with Vigortronix and the windings are 100% copper.


Trustpilot