Vigortronix VTX-127-3006-409 Low Profile Encapsulated Transformer 6VA 0-9V

MPN
VTX-127-3006-409
Brand
Vigortronix
Order Code
88-3755
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.16
25+ £9.04
50+ £8.61
100+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 11 weeks

Low profile encapsulated transformer, 6VA 0-9V 0-9V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.


  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3006-409
Primary Voltages 2 x 115V
Power Rating 6VA
Secondary Voltages 2 x 9V
Weight 175g

Reviews

Be the first to submit a review

Trustpilot