Vigortronix VTX-126-012-2075 Chassis Transformer 230V 12VA 7.5V+7.5V

Vigortronix VTX-126-012-2075 Chassis Transformer 230V 12VA 7.5V+7.5V

MPN
VTX-126-012-2075
Brand
Vigortronix
Order Code
88-3912
Country of Origin
United Kingdom

Discontinued


A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltages 230V
Secondary Voltages 2 x 7.5V
Power Rating 12VA
Height 50mm
Length 60mm
Width 45mm
Weight 0.39kg

Trustpilot