Vigortronix VTX-121-3023-206 Encapsulated PCB Transformer EI30 2.3VA

MPN
VTX-121-3023-206
Brand
Vigortronix
EAN-13
5060711140841
Order Code
88-5226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.45
5+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

Vigortronix VTX-121-3023-206 Encapsulated PCB Transformer – EI30 2.3VA - VTX-121-30xx Series are high performance EI30 encapsulated transformers with PCB mounting.

Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High Quality Encapsulated Transformer
  • Single Primary/Secondary windings
  • Power: 2.3VA 50/60Hz
  • Temperature Class: – Class B (130OC)
  • Ambient temperature: +70°C
  • Dielectric Strength Pri~Sec: 4.2KVrms
  • Dielectric Strength Sec ~ Sec: >1.0KVrms
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
Type Transformer

Reviews

Be the first to submit a review

Trustpilot