Vigor V7514/13 Bit Set 1/4" 1 Piece Durable Precision Tool

MPN
V7514/13
Brand
Vigor
EAN-13
4047728074063
Order Code
10-9030
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vigor V7514/13 bit set is a high-quality handheld tool perfect for everyday repair tasks. Manufactured by Vigor, it features a 1/4" (6.3 mm) ratchet set, ideal for precision work. This versatile bit set is commonly used for assembling or disassembling mechanical and electronic devices.
Type Bit set
Number of Pieces 13
Drive 1/4" (6.3 mm)
Spanner size (inch) 1/4in
Weight 390g

Reviews

Be the first to submit a review

Trustpilot