Vigor V5488 Multi-Purpose Tray 50L for Various Industry Uses

MPN
V5488
Brand
Vigor
EAN-13
4047728054881
Order Code
10-8990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.98
10+ £44.37
50+ £44.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 107 availableBack-order availability date - 03/12/2026

The Vigor V5488 is a multi-purpose tray with a capacity of 50 litres, ideal for automotive tools. It can be used effectively in various car repair tasks for organising or carrying tools. Manufactured by Vigor, this tray is durable and suitable for both professional and personal use.
Dim (L x W x H) 800 x 520 x 100 mm
Height 100mm
Length 800mm
Width 520mm

Reviews

Be the first to submit a review

Trustpilot