Vigor V2499 Crimper Set: 6-Piece Insulated/Uninsulated Cable Lugs

Image Representative of Range

Vigor V2499 Crimper Set: 6-Piece Insulated/Uninsulated Cable Lugs

MPN
V2499
Brand
Vigor
EAN-13
4047728024990
Order Code
13-3578
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £138.00 £117.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Vigor V2499 Crimper set is a versatile crimping tool for insulated and non-insulated cable lugs, including ferrules from 0.5 to 10 mm². Manufactured by Vigor, it features cable shoe pliers ideal for reliable electrical connections. This tool is commonly used in electrical installations and maintenance.
Type Crimper set
Crimp area 0.5 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.5mm²
Suitable For Cable lugs, ferrules

Reviews

Be the first to submit a review

Trustpilot