Vigor V2473 Hex Head Kraft Bit 19mm 1/2 with Plastic Hooks

Image Representative of Range

Vigor V2473 Hex Head Kraft Bit 19mm 1/2" with Plastic Hooks

MPN
V2473
Brand
Vigor
EAN-13
4047728024730
Order Code
13-3575
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Spanner size:

    17mm 19mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.92 £10.98
10+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vigor V2473 is a hex head Kraft bit measuring 19 mm, designed for use with an impact wrench or hammer screwdriver set. It features a 1/2" (12.5 mm) socket, ideal for tightening or loosening wheel nuts. Vigor’s durable bit sockets are essential components in any tool kit.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
Downforce Hex head
Length 85mm
Spanner size 19mm

Reviews

Be the first to submit a review

Trustpilot