Vigor V2472 Hex Head Kraft Bit 17 mm with 1/2 (12.5 mm) Plastic Hooks

Image Representative of Range

Vigor V2472 Hex Head Kraft Bit 17 mm with 1/2" (12.5 mm) Plastic Hooks

MPN
V2472
Brand
Vigor
EAN-13
4047728024723
Order Code
13-3574
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Spanner size:

    17mm 19mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.90 £10.12
10+ £9.49
50+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Vigor V2472 is a hex head Kraft bit designed with a 17 mm size and fits a 1/2" (12.5 mm) socket wrench. This durable tool bit is ideal for use with impact wrenches, particularly suitable for tightening and loosening wheel nuts. Its robust construction ensures reliable performance in demanding automotive and industrial applications.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
Downforce Hex head
Length 85mm
Spanner size 17mm

Reviews

Be the first to submit a review

Trustpilot