Vigor V2461N Bit Set 1/4" & 5/16" 172-Piece Durable & Versatile

MPN
V2461N
Brand
Vigor
EAN-13
4047728056472
Order Code
10-8962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £135.61 £115.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Vigor V2461N is a comprehensive 172-piece bit set featuring 1/4" (6.3 mm) and 5/16" (8 mm) sizes. It includes a range of screwdriver bits, ideal for precision tasks in mechanical and DIY projects. This versatile toolset is a must-have for any toolkit, offering reliability and adaptability for a variety of hand tool applications.
Type Bit set
Dim (L x W x H) 478 x 355 x 93 mm
Height 93mm
Length 478mm
Weight 9.7kg
Width 355mm

Reviews

Be the first to submit a review

Trustpilot