Vigor V2338-XL Knee pad Car Service Equipment 980x480x27 mm

MPN
V2338-XL
Brand
Vigor
EAN-13
4047728071444
Order Code
18-4167
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 28/10/2026

Vigor V2338-XL, also referenced as 2254777, represents a engineered knee pad designed for use in car service environments. With dimensions of 980x480x27 mm, this product provides an extensive surface area and optimal thickness to enhance user comfort during prolonged periods of kneeling on hard surfaces. Manufactured by Vigor, the V2338-XL is crafted from durable, cushioned materials, offering excellent resistance to wear and tear, which is crucial in automotive repair and maintenance settings. This knee pad is particularly suited for applications where technicians are required to work in low-clearance spaces, such as undercarriages or within vehicle interiors, ensuring ergonomic support and reducing physical strain.
Type Knee pad
Colour Black
Content 1
Dimensions (L x W x H) 980 x 480 x 27 mm
Height 27mm
Length 980mm
Width 480mm

Reviews

Be the first to submit a review

Trustpilot