Vigor V2234 Soft Face Hammer 5000g Durable 1 piece Ideal for Heavy Duty

Image Representative of Range

Vigor V2234 Soft Face Hammer 5000g Durable 1 piece Ideal for Heavy Duty

MPN
V2234
Brand
Vigor
EAN-13
4047728022347
Order Code
13-3566
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    2500g 5000g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £93.00 £79.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/10/2026

The Vigor V2234 soft face hammer is a 5000 g hand tool designed for delicate applications. Manufactured by Vigor, it features a soft face to prevent surface damage. It is commonly used in situations where precision and care are required, such as automotive repairs or woodworking projects.
Type Soft Face Hammer
Weight 5000g
Handle Material Plastic
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot