Vigor V2160 Star Bit 1/2 Drive T70 TORX® Profile Length 55 mm

Image Representative of Range

Vigor V2160 Star Bit 1/2 Drive T70 TORX® Profile Length 55 mm

MPN
V2160
Brand
Vigor
EAN-13
4047728021609
Order Code
13-3565
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.28 £6.19
10+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Vigor V2160 star bit is a high-quality tool bit with a T70 size and a 1/2" (12.5 mm) socket connection. Manufactured by Vigor, it is designed for use with socket wrenches for removing and installing specific star-pattern fasteners. Ideal for automotive repairs and machinery maintenance, this durable bit enhances versatility and efficiency in various applications.
Type Bit
Drive Size 1/2" (12.5 mm)
Downforce Star
Length 55mm
Size T 70

Reviews

Be the first to submit a review

Trustpilot