Vigor V2156 Star Bit T45 1/2 Drive TORX Profile Square Hollow 55 mm

Image Representative of Range

Vigor V2156 Star Bit T45 1/2" Drive TORX Profile Square Hollow 55 mm

MPN
V2156
Brand
Vigor
EAN-13
4047728021562
Order Code
13-3564
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.50 £6.10
10+ £5.70
50+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Vigor V2156 star bit, with a T45 size and 1/2" (12.5 mm) drive, is an essential tool bit for precision work. It is designed for use with socket wrenches, providing reliable performance in automotive and machinery applications. Vigor manufactures this bit to ensure durability and compatibility with standard ratchet systems.
Type Bit
Drive Size 1/2" (12.5 mm)
Downforce Star
Length 55mm
Size T 45

Reviews

Be the first to submit a review

Trustpilot