Vigor V2088 Allen Bit 6mm 1/2 Drive 200mm Length

Image Representative of Range

Vigor V2088 Allen Bit 6mm 1/2" Drive 200mm Length

MPN
V2088
Brand
Vigor
EAN-13
4047728020886
Order Code
13-3560
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Vigor V2088 is a 6 mm Allen bit designed for use with socket wrenches. It features a 1/2 inch (12.5 mm) drive and is commonly used for driving and removing hex screws. This robust tool bit is ideal for both professional mechanics and DIY enthusiasts.
Type Bit
Drive Size 1/2" (12.5 mm)
Downforce Allen
Length 200mm
Spanner size 6mm

Reviews

Be the first to submit a review

Trustpilot