Vigor V1706N Bit Set 94-Piece Versatile 1/4" 1/2" 5/16" Sizes

MPN
V1706N
Brand
Vigor
EAN-13
4047728056465
Order Code
10-8952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £138.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Vigor's V1706N is a 94-piece bit set featuring various sizes including 1/4 inch, 1/2 inch, and 5/16 inch bits. Designed as a comprehensive hand tool set, it includes a ratchet and screwdriver bits suitable for precise assembly and maintenance tasks. Ideal for both professional and home use, this versatile set provides essential tools for mechanical and DIY applications.
Type Bit set
Dim (L x W x H) 415 x 300 x 96 mm
Height 96mm
Length 415mm
Weight 6.3kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot